345-016-559-604

Heilind Number:EDA345-016-559-604
Manufacturer:EDAC
Manufacturer Number:345-016-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-604

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 16 positions, ideal for efficiently linking your PCB components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on optimal conductivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.