345-016-559-658

Heilind Number:EDA345-016-559-658
Manufacturer:EDAC
Manufacturer Number:345-016-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-658

Detailed Description

Enhance your PCB connectivity with our versatile and durable Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, facilitating efficient data transfer. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization. With an amperage rating of 3 A and an impressive operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component, meeting the highest standards of quality and performance.