345-016-559-802

Heilind Number:EDA345-016-559-802
Manufacturer:EDAC
Manufacturer Number:345-016-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-802

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Boasting a vibrant green hue, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, offering both reliability and safety. Its two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transmission across 16 positions. Designed for seamless integration, it offers a right-angle mount orientation, ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a crucial component for ensuring optimal performance in your PCB assemblies.