345-016-559-803

Heilind Number:EDA345-016-559-803
Manufacturer:EDAC
Manufacturer Number:345-016-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-803

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts 16 positions for optimal functionality. Crafted with premium UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both reliability and longevity. The right-angle mount orientation offers versatility, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.