345-016-559-807

Heilind Number:EDA345-016-559-807
Manufacturer:EDAC
Manufacturer Number:345-016-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a compact .1-inch pitch and 16 positions, it offers efficient signal transmission in a space-saving design. Its right-angle mount orientation and dual-row configuration make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable connectivity in various environments. Upgrade your electronic projects with this essential component.