345-016-559-808

Heilind Number:EDA345-016-559-808
Manufacturer:EDAC
Manufacturer Number:345-016-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transfer at an amperage of 3A. With two rows and 16 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is designed for versatility and efficiency in various electronics applications. Elevate your PCB design with this essential component.