345-016-559-812

Heilind Number:EDA345-016-559-812
Manufacturer:EDAC
Manufacturer Number:345-016-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-812

Detailed Description

Elevate your PCB connectivity with our versatile and reliable Board-To-Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 16 positions, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability in any environment. Crafted with precision, the contact material is made of copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions today with this essential component.