345-016-559-858

Heilind Number:EDA345-016-559-858
Manufacturer:EDAC
Manufacturer Number:345-016-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatility in installation. With sixteen positions spread across two rows, it accommodates multiple connections with ease. Designed for seamless integration, this connector has a compact pitch of .1 inches and row spacing of .2 inches, perfect for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it delivers consistent performance in extreme conditions. Upgrade your system with this essential connector for optimal signal transfer and connectivity.