345-016-560-201

Heilind Number:EDA345-016-560-201
Manufacturer:EDAC
Manufacturer Number:345-016-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its green housing ensures durability while meeting UL 94V-0 standards for safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers reliable power transfer at an amperage of 3A. The connector's 16 positions facilitate versatile connections, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your PCB assembly with this essential component for efficient and secure card edge connections.