345-016-560-207

Heilind Number:EDA345-016-560-207
Manufacturer:EDAC
Manufacturer Number:345-016-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-207

Detailed Description

Enhance your electronic connections with our 16-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. With a pitch of .1 in and a row spacing of .2 in, precise alignment is effortless. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and dual-row design make it ideal for seamless integration on PCBs. Elevate your connectivity solutions with this essential component.