345-016-560-208

Heilind Number:EDA345-016-560-208
Manufacturer:EDAC
Manufacturer Number:345-016-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-208

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a compact two-row design and a pitch of .1 inches, it offers efficient space utilization and easy assembly. The copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for versatile installation. Boasting 16 positions and a current rating of 3A, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in demanding environments. Upgrade your connection solutions with this essential component.