345-016-560-212

Heilind Number:EDA345-016-560-212
Manufacturer:EDAC
Manufacturer Number:345-016-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 16-position Board To Board PCB Connector, designed for seamless integration on green PCBs. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and reliability in diverse operating environments. Featuring two rows of precision-engineered copper alloy contacts, it guarantees secure and efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.