345-016-560-278

Heilind Number:EDA345-016-560-278
Manufacturer:EDAC
Manufacturer Number:345-016-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-278

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact .1-inch pitch and 16 positions spread across two rows, it offers efficient space utilization on your PCB. The straight mount orientation and .2-inch row spacing ensure easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.