345-016-560-288

Heilind Number:EDA345-016-560-288
Manufacturer:EDAC
Manufacturer Number:345-016-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-288

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Designed for seamless integration, this component features 16 positions spread across two rows, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component in any electronic setup.