345-016-560-502

Heilind Number:EDA345-016-560-502
Manufacturer:EDAC
Manufacturer Number:345-016-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with sixteen positions for optimal signal transmission. Crafted with precision, it boasts a .1-inch pitch and .2-inch row spacing, ensuring reliable contact. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With copper alloy contacts, it offers superior conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your connectivity solutions with this essential component.