345-016-560-504

Heilind Number:EDA345-016-560-504
Manufacturer:EDAC
Manufacturer Number:345-016-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-504

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 16 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.