345-016-560-507

Heilind Number:EDA345-016-560-507
Manufacturer:EDAC
Manufacturer Number:345-016-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-507

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The two rows of 16 copper alloy contacts offer reliable connectivity, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Designed for straight mount orientation, it seamlessly integrates into your PCB assembly. Operating smoothly in a temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB design with this quality connector.