345-016-560-508

Heilind Number:EDA345-016-560-508
Manufacturer:EDAC
Manufacturer Number:345-016-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-508

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, boasting a sleek green color and constructed from UL 94V-0 Thermoplastic Polyester for maximum durability. Featuring two rows of 16 positions each, this connector ensures seamless and secure communication between your devices. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for any electronics project. Elevate your connectivity with this top-of-the-line connector.