345-016-560-558

Heilind Number:EDA345-016-560-558
Manufacturer:EDAC
Manufacturer Number:345-016-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-558

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. This high-performance component features 16 positions across two rows, ensuring robust and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durable and reliable operation, even in challenging environments. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.