345-016-560-588

Heilind Number:EDA345-016-560-588
Manufacturer:EDAC
Manufacturer Number:345-016-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-588

Detailed Description

Enhance your PCB connections with our 16-position Board-to-Board Card Edge Connector, specifically designed for seamless integration in electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Featuring a pitch of .1 inches and two rows for efficient signal transmission, it offers a perfect fit for various applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component, ideal for professional use in the electronics industry.