345-016-560-802

Heilind Number:EDA345-016-560-802
Manufacturer:EDAC
Manufacturer Number:345-016-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With two rows and a total of 16 positions, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the industrial, commercial, and residential sectors. Upgrade your connectivity solutions with this essential component.