345-016-560-807

Heilind Number:EDA345-016-560-807
Manufacturer:EDAC
Manufacturer Number:345-016-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-807

Detailed Description

Enhance connectivity in your electronic designs with this 16-position board-to-board PCB connector. Featuring a compact design with two rows and a .1-inch pitch, it efficiently transfers data and power between PCBs. The straight mount orientation and .2-inch row spacing make it easy to integrate into your assembly process. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Suitable for various applications, this green connector is a versatile solution for your connectivity needs.