345-016-560-808

Heilind Number:EDA345-016-560-808
Manufacturer:EDAC
Manufacturer Number:345-016-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-808

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any setup. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers a total of 16 positions for seamless data transfer. The straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Elevate your PCB design with this reliable and high-performance connector.