345-016-560-888

Heilind Number:EDA345-016-560-888
Manufacturer:EDAC
Manufacturer Number:345-016-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-560-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions with 2 rows for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly projects. Upgrade your connectivity solutions with this top-of-the-line connector.