345-017-500-403

Heilind Number:EDA345-017-500-403
Manufacturer:EDAC
Manufacturer Number:345-017-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-500-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 17 positions in a single row with a pitch of 0.1 inches, ensuring precise and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Its straight mount orientation and compact design make it easy to install, saving you time and effort. Upgrade your connectivity solutions with this reliable and versatile connector.