345-017-520-102

Heilind Number:EDA345-017-520-102
Manufacturer:EDAC
Manufacturer Number:345-017-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-102

Detailed Description

Upgrade your electronics with this high-performance board-to-board PCB connector. Featuring 17 positions in a single row with a .1-inch pitch, it ensures seamless connectivity in your circuitry. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both durability and safety. Each contact is meticulously crafted from copper alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.