345-017-520-103

Heilind Number:EDA345-017-520-103
Manufacturer:EDAC
Manufacturer Number:345-017-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-103

Detailed Description

Enhance your electronic connections with our 17-position straight board-to-board PCB connector. Designed for efficiency and reliability, this connector features a pitch of .1 inches and row spacing of .2 inches, ensuring seamless integration into your PCB layout. The UL 94V-0 thermoplastic polyester housing material guarantees durability, while the copper alloy contact material ensures optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality green connector, a must-have for any electronics enthusiast.