345-017-520-104

Heilind Number:EDA345-017-520-104
Manufacturer:EDAC
Manufacturer Number:345-017-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-104

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row with a pitch of 0.1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and .2-inch row spacing ensure easy installation. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.