345-017-520-112

Heilind Number:EDA345-017-520-112
Manufacturer:EDAC
Manufacturer Number:345-017-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-112

Detailed Description

Enhance your PCB connections with this cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, it features 17 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications, making it a must-have component in your electronic projects. Elevate your connectivity game with this high-quality connector.