345-017-520-158

Heilind Number:EDA345-017-520-158
Manufacturer:EDAC
Manufacturer Number:345-017-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-158

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row layout with 17 positions for optimal signal transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all operating environments, while the copper alloy contact material guarantees reliable conductivity. With a low-profile straight mount orientation and compact .1-inch pitch, it's perfect for space-constrained applications. Meeting stringent industry standards, this connector offers a wide operating temperature range of -40 to 105°C, making it suitable for a variety of electronic devices. Upgrade your connectivity with this essential component.