345-017-520-178

Heilind Number:EDA345-017-520-178
Manufacturer:EDAC
Manufacturer Number:345-017-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-178

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, offering ample space for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.