345-017-520-402

Heilind Number:EDA345-017-520-402
Manufacturer:EDAC
Manufacturer Number:345-017-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-402

Detailed Description

Enhance your electronic connections with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, it features a single row with 17 positions for optimal versatility. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees secure and stable performance. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your PCB assembly with this essential component.