345-017-520-403

Heilind Number:EDA345-017-520-403
Manufacturer:EDAC
Manufacturer Number:345-017-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnection. Featuring 17 positions in a single row layout, this connector ensures efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees robust and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial or commercial applications, trust in our Connector for seamless PCB integration.