345-017-520-404

Heilind Number:EDA345-017-520-404
Manufacturer:EDAC
Manufacturer Number:345-017-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-404

Detailed Description

Enhance your electronic connections with this high-performance 17-position board-to-board PCB connector. Designed for seamless integration, it features a robust UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts for reliable conductivity. With a compact pitch of .1 inches and straight mount orientation, it offers efficient PCB-to-PCB or card edge connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures optimal performance even in harsh environments. Perfect for various applications in electronics, telecommunications, and industrial systems, this green connector guarantees secure and stable data transmission. Upgrade your connectivity solutions today with this essential component.