345-017-520-407

Heilind Number:EDA345-017-520-407
Manufacturer:EDAC
Manufacturer Number:345-017-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With 17 positions and a compact design, it allows for seamless and efficient data transmission. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and .1-inch pitch ensure easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications.Upgrade your connectivity solutions with this reliable and versatile connector.