345-017-520-408

Heilind Number:EDA345-017-520-408
Manufacturer:EDAC
Manufacturer Number:345-017-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-408

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features a single row with 17 positions and a pitch of .1 inches, ensuring precise and reliable connectivity. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and efficient power transmission. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Elevate your PCB assembly with this essential component, perfect for power and signal transmission.