345-017-520-412

Heilind Number:EDA345-017-520-412
Manufacturer:EDAC
Manufacturer Number:345-017-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green PCB Connector. Designed for seamless integration, this connector features 17 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, it is perfect for board-to-board connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your electronic designs with this essential component.