345-017-520-478

Heilind Number:EDA345-017-520-478
Manufacturer:EDAC
Manufacturer Number:345-017-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-478

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any electronic setup. With a single row design and copper alloy contact material, it ensures efficient power transmission at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing offer precise positioning for 17 connection points, facilitating seamless data transfer. Designed for straight mounting orientation, it's ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Elevate your connectivity game with this essential component.