345-017-520-488

Heilind Number:EDA345-017-520-488
Manufacturer:EDAC
Manufacturer Number:345-017-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-488

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board PCB Connector in a striking shade of green. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With a single row design and a pitch of .1 inches, it offers seamless integration for your circuit boards. Featuring 17 positions and Copper Alloy contacts, it guarantees secure and efficient data transmission. The straight mount orientation and compact size make it ideal for space-constrained setups. Plus, with an operating temperature range of -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.