345-017-520-602

Heilind Number:EDA345-017-520-602
Manufacturer:EDAC
Manufacturer Number:345-017-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-602

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a total of 17 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable performance. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transfer. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic projects with this essential component.