345-017-520-604

Heilind Number:EDA345-017-520-604
Manufacturer:EDAC
Manufacturer Number:345-017-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 17 positions with a .1-inch pitch and a single row configuration, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the copper alloy contacts offer optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your connectivity solutions with this versatile and dependable component.