345-017-520-607

Heilind Number:EDA345-017-520-607
Manufacturer:EDAC
Manufacturer Number:345-017-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-607

Detailed Description

Elevate your PCB connectivity with this high-performance 17-position board-to-board connector. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Designed for seamless integration, its straight mount orientation and .1" pitch with .2" row spacing offer easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component for secure and efficient data transfer.