345-017-520-608

Heilind Number:EDA345-017-520-608
Manufacturer:EDAC
Manufacturer Number:345-017-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a single row layout, ensuring efficient data transfer. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability and safety. With copper alloy contacts and a pitch of .1 inch, it offers excellent conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.