345-017-520-612

Heilind Number:EDA345-017-520-612
Manufacturer:EDAC
Manufacturer Number:345-017-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-520-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek design in green, this connector boasts a single row with 17 positions, ensuring seamless integration within your setup. Crafted with precision, it guarantees reliable power transmission with an amperage of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight spacing requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections. Elevate your PCB assembly with this essential component.