345-017-521-102

Heilind Number:EDA345-017-521-102
Manufacturer:EDAC
Manufacturer Number:345-017-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation in a range of environments. With a single row design and a pitch of .1 inches, it offers seamless integration into your existing setup. The 17 copper alloy contact positions guarantee efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this top-quality PCB connector.