345-017-521-104

Heilind Number:EDA345-017-521-104
Manufacturer:EDAC
Manufacturer Number:345-017-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-104

Detailed Description

Enhance your PCB connectivity with this 17-position green Board-to-Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and precise .1-inch pitch ensure secure connections, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability in harsh environments. Crafted with copper alloy contacts for optimal conductivity, this connector operates reliably at temperatures ranging from -40 to 105°C. Perfect for various electronic applications, it offers maximum performance and longevity. Upgrade your connectivity solutions with this high-quality connector.