345-017-521-107

Heilind Number:EDA345-017-521-107
Manufacturer:EDAC
Manufacturer Number:345-017-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance 17-position board-to-board connector. Designed for seamless integration, the straight-mount orientation ensures easy installation onto your device. Crafted from UL 94V-0 Thermoplastic Polyester housing with copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1in and row spacing of .2in, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.