345-017-521-108

Heilind Number:EDA345-017-521-108
Manufacturer:EDAC
Manufacturer Number:345-017-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-108

Detailed Description

Enhance your PCB connectivity with this high-quality, green Card Edge Connector. Designed for seamless integration, it features 17 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contact material and an amperage rating of 3A, it guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential board-to-board connector.