345-017-521-112

Heilind Number:EDA345-017-521-112
Manufacturer:EDAC
Manufacturer Number:345-017-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-112

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring a single row design with 17 positions, it ensures efficient and secure connectivity for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. The straight mount orientation further simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.