345-017-521-178

Heilind Number:EDA345-017-521-178
Manufacturer:EDAC
Manufacturer Number:345-017-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Perfect for streamlined board-to-board connections, it features a single row assembly with 17 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability even in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Choose this Straight Mount orientation connector for efficient and dependable performance in your next project.